


STTH2003CG-TR | |
|---|---|
DigiKey Part Number | 497-6591-2-ND - Tape & Reel (TR) 497-6591-1-ND - Cut Tape (CT) 497-6591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH2003CG-TR |
Description | DIODE ARRAY GP 300V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STTH2003CG-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 20 µA @ 300 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,51500 € | 15,15 € |
| 100 | 1,03690 € | 103,69 € |
| 500 | 0,83266 € | 416,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76704 € | 767,04 € |
| 2.000 | 0,71186 € | 1.423,72 € |
| 3.000 | 0,68376 € | 2.051,28 € |
| 5.000 | 0,65218 € | 3.260,90 € |
| 7.000 | 0,63350 € | 4.434,50 € |
| 10.000 | 0,62680 € | 6.268,00 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

