Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FFB20UP20DN | |
|---|---|
DigiKey Part Number | FFB20UP20DNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FFB20UP20DN |
Description | DIODE ARRAY GP 200V 10A TO263 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | FFB20UP20DN Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer onsemi | Reverse Recovery Time (trr) 40 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-263 (D2PAK) |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURB1620CTT4G | onsemi | 6.050 | MURB1620CTT4GOSCT-ND | 2,10000 € | Similar |
| SBR10200CTB-13-G | Diodes Incorporated | 1.119 | SBR10200CTBDICT-ND | 1,33000 € | Similar |
| SBR20A200CTB-13 | Diodes Incorporated | 4.574 | SBR20A200CTBDICT-ND | 2,11000 € | Similar |
| SBR40U200CTB-13 | Diodes Incorporated | 1.018 | 31-SBR40U200CTB-13CT-ND | 4,46000 € | Similar |
| STTH1002CG-TR | STMicroelectronics | 699 | 497-8911-1-ND | 1,56000 € | Similar |






