Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FFAF60U60DNTU | |
|---|---|
DigiKey Part Number | FFAF60U60DNTU-ND |
Manufacturer | |
Manufacturer Product Number | FFAF60U60DNTU |
Description | DIODE ARRAY GP 600V 60A TO-3PF |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 60A Through Hole TO-3P-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | FFAF60U60DNTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 90 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 600 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF | |
Base Product Number |





