
STTH60AC06CPF | |
|---|---|
DigiKey Part Number | 497-STTH60AC06CPF-ND |
Manufacturer | |
Manufacturer Product Number | STTH60AC06CPF |
Description | DIODE ARRAY GP 600V 30A TO-3PF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-3P-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STTH60AC06CPF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 40 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-3P-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-3PF |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 30 | 2,12467 € | 63,74 € |
| 120 | 1,74383 € | 209,26 € |
| 510 | 1,46441 € | 746,85 € |
| 1.020 | 1,36240 € | 1.389,65 € |
| 2.010 | 1,27834 € | 2.569,46 € |
| 5.010 | 1,22789 € | 6.151,73 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

