Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

FEP16JT | |
|---|---|
DigiKey Part Number | FEP16JTFS-ND |
Manufacturer | |
Manufacturer Product Number | FEP16JT |
Description | DIODE ARRAY GP 600V 16A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FEP16JT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer onsemi | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR1660CTG | onsemi | 1.096 | MUR1660CTGOS-ND | 2,46000 € | Similar |
| DSEC16-06A | IXYS | 100 | DSEC16-06A-ND | 4,11000 € | Similar |
| STTH10LCD06CT | STMicroelectronics | 0 | 497-10083-5-ND | 1,19081 € | Similar |
| STTH16L06CT | STMicroelectronics | 2.850 | 497-3818-5-ND | 1,99000 € | Similar |
| STTH16L06CTY | STMicroelectronics | 728 | 497-STTH16L06CTY-ND | 2,19000 € | Similar |






