Similar
Similar
Similar
Similar
Similar

STTH10LCD06CT | |
|---|---|
DigiKey Part Number | 497-10083-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH10LCD06CT |
Description | DIODE ARRAY GP 600V 5A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH10LCD06CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09907 € | 1.099,07 € |
| Unit Price without VAT: | 1,09907 € |
|---|---|
| Unit Price with VAT: | 1,30789 € |





