Direct
Similar

FEP16GT | |
|---|---|
DigiKey Part Number | FEP16GTFS-ND |
Manufacturer | |
Manufacturer Product Number | FEP16GT |
Description | DIODE ARRAY GP 400V 16A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FEP16GT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer onsemi | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDUR3040CT | SMC Diode Solutions | 0 | SDUR3040CTSMC-ND | 0,53208 € | Direct |
| ER1604CT_T0_00001 | Panjit International Inc. | 0 | 3757-ER1604CT_T0_00001-ND | 0,23447 € | Similar |



