
SDUR3040CT | |
|---|---|
DigiKey Part Number | SDUR3040CTSMC-ND |
Manufacturer | |
Manufacturer Product Number | SDUR3040CT |
Description | DIODE ARRAY GP 400V 15A TO-220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,53208 € | 4.256,64 € |
| Unit Price without VAT: | 0,53208 € |
|---|---|
| Unit Price with VAT: | 0,63318 € |

