Similar
Similar

FDZ8040L | |
|---|---|
DigiKey Part Number | FDZ8040LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDZ8040L |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A 4-WLCSP (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | FDZ8040L Models |
Category | Voltage - Load 0.8V ~ 4V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) | Current - Output (Max) 1.2A |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Load Discharge |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-WLCSP (0.80x0.80) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22904YFPR | Texas Instruments | 1.193 | 296-27253-1-ND | 0,68000 € | Similar |
| TPS22904YFPT | Texas Instruments | 545 | 296-27326-1-ND | 1,14000 € | Similar |


