FDZ1905PZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 2.700
Unit Price: 0,43345 €
Datasheet
Mosfet Array 900mW Surface Mount 6-WLCSP (1x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 900mW Surface Mount 6-WLCSP (1x1.5)
Brushless DC Motor Control | Datasheet Preview

FDZ1905PZ

DigiKey Part Number
FDZ1905PZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDZ1905PZ
Description
MOSFET 2P-CH 6WLCSP
Customer Reference
Detailed Description
Mosfet Array 900mW Surface Mount 6-WLCSP (1x1.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
126mOhm @ 1A, 4.5V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Power - Max
900mW
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Technology
MOSFET (Metal Oxide)
Package / Case
6-UFBGA, WLCSP
Configuration
2 P-Channel (Dual)
Supplier Device Package
6-WLCSP (1x1.5)
FET Feature
Logic Level Gate
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDZ1905PZRochester Electronics, LLC2.7002156-FDZ1905PZ-ND0,43345 €Direct
Obsolete
This product is no longer manufactured. View Substitutes