
FDZ1905PZ | |
|---|---|
DigiKey Part Number | 2156-FDZ1905PZ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDZ1905PZ |
Description | MOSFET 2P-CH 6WLCSP |
Customer Reference | |
Detailed Description | Mosfet Array 900mW Surface Mount 6-WLCSP (1x1.5) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 126mOhm @ 1A, 4.5V |
Manufacturer Fairchild Semiconductor | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Power - Max 900mW |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Technology MOSFET (Metal Oxide) | Package / Case 6-UFBGA, WLCSP |
Configuration 2 P-Channel (Dual) | Supplier Device Package 6-WLCSP (1x1.5) |
FET Feature Logic Level Gate | Base Product Number |
| Bulk: | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 589 | 0,43345 € | 255,30 € |
| Unit Price without VAT: | 0,43345 € |
|---|---|
| Unit Price with VAT: | 0,51581 € |

