FDWS9408-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 283
Unit Price: 2,75000 €
Datasheet
N-Channel 40 V 80A (Tc) 214W (Tj) Surface Mount Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDWS9408-F085

DigiKey Part Number
FDWS9408-F085-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDWS9408-F085
Description
MOSFET N-CH 40V 80A POWER56
Customer Reference
Detailed Description
N-Channel 40 V 80A (Tc) 214W (Tj) Surface Mount Power56
Datasheet
 Datasheet
EDA/CAD Models
FDWS9408-F085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.8mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
92 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5150 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
214W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
Power56
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes