FDW2512NZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.335
Unit Price: 0,73000 €
Datasheet
Mosfet Array 20V 6A 1.6W Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 6A 1.6W Surface Mount 8-TSSOP
Brushless DC Motor Control | Datasheet Preview

FDW2512NZ

DigiKey Part Number
FDW2512NZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDW2512NZ
Description
MOSFET 2N-CH 20V 6A 8TSSOP
Customer Reference
Detailed Description
Mosfet Array 20V 6A 1.6W Surface Mount 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
6A
Rds On (Max) @ Id, Vgs
28mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
670pF @ 10V
Power - Max
1.6W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable