
DMG8822UTS-13 | |
---|---|
DigiKey Part Number | 31-DMG8822UTS-13TR-ND - Tape & Reel (TR) 31-DMG8822UTS-13CT-ND - Cut Tape (CT) 31-DMG8822UTS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG8822UTS-13 |
Description | MOSFET 2N-CH 20V 4.9A 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.9A (Ta) 870mW Surface Mount 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DMG8822UTS-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.9A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 8.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 841pF @ 10V | |
Power - Max | 870mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,42100 € | 4,21 € |
100 | 0,27180 € | 27,18 € |
500 | 0,20742 € | 103,71 € |
1.000 | 0,18668 € | 186,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,15686 € | 392,15 € |
5.000 | 0,14582 € | 729,10 € |
7.500 | 0,13895 € | 1.042,12 € |
12.500 | 0,13589 € | 1.698,63 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,80920 € |