
FDS9934C | |
|---|---|
DigiKey Part Number | FDS9934CTR-ND - Tape & Reel (TR) FDS9934CCT-ND - Cut Tape (CT) FDS9934CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS9934C |
Description | MOSFET N/P-CH 20V 6.5A/5A 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.5A, 5A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A, 5A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 650pF @ 10V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60400 € | 6,04 € |
| 100 | 0,39590 € | 39,59 € |
| 500 | 0,30658 € | 153,29 € |
| 1.000 | 0,27783 € | 277,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24669 € | 616,73 € |
| 5.000 | 0,22744 € | 1.137,20 € |
| 7.500 | 0,21763 € | 1.632,22 € |
| 12.500 | 0,20661 € | 2.582,62 € |
| 17.500 | 0,20251 € | 3.543,92 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


