Similar

IRF7317TRPBF | |
|---|---|
DigiKey Part Number | IRF7317PBFTR-ND - Tape & Reel (TR) IRF7317PBFCT-ND - Cut Tape (CT) IRF7317PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7317TRPBF |
Description | MOSFET N/P-CH 20V 6.6A/5.3A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.6A, 5.3A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7317TRPBF Models |
Category | Rds On (Max) @ Id, Vgs 29mOhm @ 6A, 4.5V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 700mV @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 27nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 900pF @ 15V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 6.6A, 5.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC2020USD-13 | Diodes Incorporated | 0 | DMC2020USD-13DICT-ND | 1,10000 € | Similar |
| FDS9934C | onsemi | 0 | FDS9934CCT-ND | 1,02000 € | Similar |










