FDS9400A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 22.634
Unit Price: 0,98000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.234
Unit Price: 0,70000 €
Datasheet
P-Channel 30 V 3.4A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 3.4A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS9400A

DigiKey Part Number
FDS9400AFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS9400A
Description
MOSFET P-CH 30V 3.4A 8SOIC
Customer Reference
Detailed Description
P-Channel 30 V 3.4A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 5 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
205 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
130mOhm @ 1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS9435Aonsemi22.634FDS9435ACT-ND0,98000 €Direct
DMP3098LSS-13Diodes Incorporated1.23431-DMP3098LSS-13CT-ND0,70000 €Similar
Obsolete
Marketplace Stock: 3.728 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

3.728In Stock
Ships from Flip Electronics