
DMP3098LSS-13 | |
|---|---|
DigiKey Part Number | 31-DMP3098LSS-13TR-ND - Tape & Reel (TR) 31-DMP3098LSS-13CT-ND - Cut Tape (CT) 31-DMP3098LSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3098LSS-13 |
Description | MOSFET P-CH 30V 5.3A 8SOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.3A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 336 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43200 € | 4,32 € |
| 100 | 0,27820 € | 27,82 € |
| 500 | 0,21206 € | 106,03 € |
| 1.000 | 0,19073 € | 190,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16764 € | 419,10 € |
| 5.000 | 0,15335 € | 766,75 € |
| 7.500 | 0,14607 € | 1.095,53 € |
| 12.500 | 0,13789 € | 1.723,63 € |
| 17.500 | 0,13304 € | 2.328,20 € |
| 25.000 | 0,12834 € | 3.208,50 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

