FDS6990AS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 9.516
Unit Price: 0,96000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 409.940
Unit Price: 1,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 805
Unit Price: 0,94000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 40.440
Unit Price: 1,26000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 9.157
Unit Price: 0,97000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.411
Unit Price: 1,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.000
Unit Price: 1,95000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17.951
Unit Price: 1,08000 €
Datasheet
Mosfet Array 30V 7.5A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDS6990AS

DigiKey Part Number
FDS6990ASTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS6990AS
Description
MOSFET 2N-CH 30V 7.5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 7.5A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS6990AS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
7.5A
Rds On (Max) @ Id, Vgs
22mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
14nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
550pF @ 15V
Power - Max
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes