Mosfet Array 40V 8A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4882

DigiKey Part Number
785-1317-2-ND - Tape & Reel (TR)
785-1317-1-ND - Cut Tape (CT)
785-1317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4882
Description
MOSFET 2N-CH 40V 8A 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 8A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AO4882 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge (Qg) (Max) @ Vgs
12nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
415pF @ 20V
Part Status
Active
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
40V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
8A
Base Product Number
Rds On (Max) @ Id, Vgs
19mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385.595
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,69900 €6,99 €
1000,46070 €46,07 €
5000,35812 €179,06 €
1.0000,32507 €325,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28309 €849,27 €
6.0000,26197 €1.571,82 €
9.0000,25120 €2.260,80 €
15.0000,23911 €3.586,65 €
21.0000,23195 €4.870,95 €
30.0000,22629 €6.788,70 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €