Similar
Similar



FDS6898A | |
|---|---|
DigiKey Part Number | FDS6898ATR-ND - Tape & Reel (TR) FDS6898ACT-ND - Cut Tape (CT) FDS6898ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6898A |
Description | MOSFET 2N-CH 20V 9.4A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 20V 9.4A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 14mOhm @ 9.4A, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 23nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1821pF @ 10V |
Part Status Obsolete | Power - Max 900mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 9.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4806 | Alpha & Omega Semiconductor Inc. | 0 | 785-1056-2-ND | 0,36255 € | Similar |
| DMG6898LSD-13 | Diodes Incorporated | 0 | DMG6898LSD-13DICT-ND | 0,90000 € | Similar |
| DMG6898LSDQ-13 | Diodes Incorporated | 10.493 | DMG6898LSDQ-13DICT-ND | 1,20000 € | Similar |




