FDS6690AS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 432
Unit Price: 0,74000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,44688 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.612
Unit Price: 0,61000 €
Datasheet
N-Channel 30 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS6690AS

DigiKey Part Number
FDS6690ASTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS6690AS
Description
MOSFET N-CH 30V 10A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
910 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.269 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.269In Stock
Ships from Flip Electronics