FDS6574A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5.718
Unit Price: 0,82000 €
Datasheet
N-Channel 20 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS6574A

DigiKey Part Number
FDS6574ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS6574A
Description
MOSFET N-CH 20V 16A 8SOIC
Customer Reference
Detailed Description
N-Channel 20 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
6mOhm @ 16A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
105 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
7657 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes