N-Channel 30 V 15A (Ta) 1.4W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3009SSS-13

DigiKey Part Number
31-DMN3009SSS-13TR-ND - Tape & Reel (TR)
31-DMN3009SSS-13CT-ND - Cut Tape (CT)
31-DMN3009SSS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3009SSS-13
Description
MOSFET N-CH 30V 15A 8SO T&R 2
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta) 1.4W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.718
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21894 €547,35 €
5.0000,20118 €1.005,90 €
7.5000,19213 €1.440,97 €
12.5000,18196 €2.274,50 €
17.5000,17594 €3.078,95 €
25.0000,17009 €4.252,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,51200 €5,12 €
1000,33310 €33,31 €
5000,25624 €128,12 €
1.0000,23146 €231,46 €
Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,54700 €5,47 €
1000,35650 €35,65 €
5000,27416 €137,08 €
1.0000,24766 €247,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €