FDS4780 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 44.231
Unit Price: 0,88000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 11.966
Unit Price: 2,01000 €
Datasheet
N-Channel 40 V 10.8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 10.8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS4780

DigiKey Part Number
FDS4780-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS4780
Description
MOSFET N-CH 40V 10.8A 8SOIC
Customer Reference
Detailed Description
N-Channel 40 V 10.8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1686 pF @ 20 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
10.5mOhm @ 10.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4484Alpha & Omega Semiconductor Inc.44.231785-1202-1-ND0,88000 €Similar
SI4840BDY-T1-GE3Vishay Siliconix11.966SI4840BDY-T1-GE3CT-ND2,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable