
AO4484 | |
---|---|
DigiKey Part Number | 785-1202-2-ND - Tape & Reel (TR) 785-1202-1-ND - Cut Tape (CT) 785-1202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4484 |
Description | MOSFET N-CH 40V 10A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 10A (Ta) 1.7W (Ta) Surface Mount 8-SOIC |
cms-datasheet | cms-datasheet |
EDA/CAD Models | AO4484 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 0,77000 € | 0,77 € |
10 | 0,48000 € | 4,80 € |
100 | 0,31120 € | 31,12 € |
500 | 0,23878 € | 119,39 € |
1.000 | 0,21544 € | 215,44 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
3.000 | 0,18577 € | 557,31 € |
6.000 | 0,17082 € | 1.024,92 € |
9.000 | 0,16321 € | 1.468,89 € |
15.000 | 0,15466 € | 2.319,90 € |
21.000 | 0,14959 € | 3.141,39 € |
30.000 | 0,14797 € | 4.439,10 € |
Unit Price without VAT: | 0,77000 € |
---|---|
Unit Price with VAT: | 0,91630 € |