MFR Recommended
Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 33W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 2.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCPF600N65S3R0L-F154 | onsemi | 272 | 488-FCPF600N65S3R0L-F154CT-ND | 3,22000 € | MFR Recommended |
| AOTF4N60L | Alpha & Omega Semiconductor Inc. | 1.673 | 785-1790-ND | 1,44000 € | Similar |
| R8005ANX | Rohm Semiconductor | 308 | R8005ANX-ND | 2,47000 € | Similar |
| STF3N62K3 | STMicroelectronics | 1.859 | 497-12578-5-ND | 1,44000 € | Similar |
| STF4LN80K5 | STMicroelectronics | 1.764 | 497-17292-ND | 2,08000 € | Similar |







