
STP4NK60ZFP | |
|---|---|
DigiKey Part Number | 497-5980-5-ND |
Manufacturer | |
Manufacturer Product Number | STP4NK60ZFP |
Description | MOSFET N-CH 600V 4A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STP4NK60ZFP Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 510 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 50 | 1,18800 € | 59,40 € |
| 100 | 1,06850 € | 106,85 € |
| 500 | 0,85920 € | 429,60 € |
| 1.000 | 0,79193 € | 791,93 € |
| 2.000 | 0,73538 € | 1.470,76 € |
| 5.000 | 0,67422 € | 3.371,10 € |
| 10.000 | 0,65709 € | 6.570,90 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

