MFR Recommended

FDPF33N25TRDTU | |
|---|---|
DigiKey Part Number | FDPF33N25TRDTU-ND |
Manufacturer | |
Manufacturer Product Number | FDPF33N25TRDTU |
Description | MOSFET N-CHANNEL 250V TO220F |
Customer Reference | |
Detailed Description | N-Channel 250 V 33A (Tc) 37W (Tc) Through Hole TO-220F (LG-Formed) |
Datasheet | Datasheet |
EDA/CAD Models | FDPF33N25TRDTU Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2135 pF @ 25 V |
FET Type | Power Dissipation (Max) 37W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F (LG-Formed) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 94mOhm @ 16.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDPF33N25T | onsemi | 9.145 | FDPF33N25T-ND | 2,82000 € | MFR Recommended |


