FDPF18N20FT-G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 398
Unit Price: 2,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 164
Unit Price: 1,87000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.246
Unit Price: 0,82243 €
Datasheet
N-Channel 200 V 18A (Tc) 35W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDPF18N20FT-G

DigiKey Part Number
FDPF18N20FT-G-ND
Manufacturer
Manufacturer Product Number
FDPF18N20FT-G
Description
MOSFET N-CH 200V 18A TO220F
Customer Reference
Detailed Description
N-Channel 200 V 18A (Tc) 35W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FDPF18N20FT-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1180 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
35W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-220F-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
140mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDPF18N20FTonsemi398FDPF18N20FT-ND2,00000 €Parametric Equivalent
RCX200N20Rohm Semiconductor164RCX200N20-ND1,87000 €Similar
FDPF18N20FT-GRochester Electronics, LLC1.2462156-FDPF18N20FT-G-ND0,82243 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes