
FDPF18N20FT-G | |
|---|---|
DigiKey Part Number | 2156-FDPF18N20FT-G-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDPF18N20FT-G |
Description | MOSFET N-CH 200V 18A TO220F |
Customer Reference | |
Detailed Description | N-Channel 200 V 18A (Tc) 35W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 140mOhm @ 9A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1180 pF @ 25 V |
FET Type | Power Dissipation (Max) 35W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 1246 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 0,82243 € | 257,42 € |
| Unit Price without VAT: | 0,82243 € |
|---|---|
| Unit Price with VAT: | 0,97869 € |

