Similar
Similar


FDP8442-F085 | |
|---|---|
DigiKey Part Number | FDP8442-F085-ND |
Manufacturer | |
Manufacturer Product Number | FDP8442-F085 |
Description | MOSFET N-CH 40V 23A/80A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 40 V 23A (Ta), 80A (Tc) 254W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP8442-F085 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 235 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 12200 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 254W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C450NLAFT1G | onsemi | 210 | 488-NVMFS5C450NLAFT1GCT-ND | 2,26000 € | Similar |
| IPP041N04NGXKSA1 | Infineon Technologies | 496 | 448-IPP041N04NGXKSA1-ND | 1,76000 € | Similar |



