FDP083N15A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.879
Unit Price: 5,04000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.427
Unit Price: 4,13000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 49
Unit Price: 5,26694 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.910
Unit Price: 2,90000 €
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: 6,10000 €
Datasheet
N-Channel 150 V 83A (Tc) 294W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 83A (Tc) 294W (Tc) Through Hole TO-220-3
Brushless DC Motor Control | Datasheet Preview

FDP083N15A

DigiKey Part Number
FDP083N15A-ND
Manufacturer
Manufacturer Product Number
FDP083N15A
Description
MOSFET N-CH 150V 83A TO220-3
Customer Reference
Detailed Description
N-Channel 150 V 83A (Tc) 294W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FDP083N15A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.3mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6040 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
294W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes