IRF135B203 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 430
Unit Price: 3,28000 €
Datasheet
N-Channel 135 V 129A (Tc) 441W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF135B203

DigiKey Part Number
IRF135B203-ND
Manufacturer
Manufacturer Product Number
IRF135B203
Description
MOSFET N-CH 135V 129A TO220-3
Customer Reference
Detailed Description
N-Channel 135 V 129A (Tc) 441W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IRF135B203 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
135 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.4mOhm @ 77A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
270 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9700 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
441W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 49 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

49In Stock
Ships from Rochester Electronics, LLC