Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FDP040N06 | |
|---|---|
DigiKey Part Number | FDP040N06-ND |
Manufacturer | |
Manufacturer Product Number | FDP040N06 |
Description | MOSFET N-CH 60V 120A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 231W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP040N06 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 133 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8235 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 231W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP030N06 | onsemi | 664 | FDP030N06-ND | 4,69000 € | Similar |
| CSD18532KCS | Texas Instruments | 1.709 | 296-34941-5-ND | 2,66000 € | Similar |
| IPP040N06N3GXKSA1 | Infineon Technologies | 529 | 448-IPP040N06N3GXKSA1-ND | 2,19000 € | Similar |
| IRF2805PBF | Infineon Technologies | 4.424 | IRF2805PBF-ND | 3,39000 € | Similar |
| IRFB3306PBF | Infineon Technologies | 3.841 | 448-IRFB3306PBF-ND | 2,73000 € | Similar |








