
IPP040N06N3GXKSA1 | |
---|---|
DigiKey Part Number | 448-IPP040N06N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP040N06N3GXKSA1 |
Description | MOSFET N-CH 60V 90A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 188W (Tc) Through Hole PG-TO220-3 |
EDA/CAD Models | IPP040N06N3GXKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 98 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,05000 € | 2,05 € |
50 | 0,85580 € | 42,79 € |
100 | 0,81890 € | 81,89 € |
500 | 0,71498 € | 357,49 € |
1.000 | 0,65800 € | 658,00 € |
2.000 | 0,61010 € | 1.220,20 € |
5.000 | 0,59274 € | 2.963,70 € |
Unit Price without VAT: | 2,05000 € |
---|---|
Unit Price with VAT: | 2,43950 € |