
FDN5630-B8 | |
|---|---|
DigiKey Part Number | 488-FDN5630-B8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDN5630-B8 |
Description | FET 60V 1.0 MOHM SSOT3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Category | Rds On (Max) @ Id, Vgs 100mOhm @ 1.7A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 560 pF @ 15 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |

