FDMS9600S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.493
Unit Price: 1,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.839
Unit Price: 1,20000 €
Datasheet
Mosfet Array 30V 12A, 16A 1W Surface Mount 8-MLP (5x6), Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 12A, 16A 1W Surface Mount 8-MLP (5x6), Power56
Brushless DC Motor Control | Datasheet Preview

FDMS9600S

DigiKey Part Number
FDMS9600STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS9600S
Description
MOSFET 2N-CH 30V 12A/16A 8MLP
Customer Reference
Detailed Description
Mosfet Array 30V 12A, 16A 1W Surface Mount 8-MLP (5x6), Power56
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
8.5mOhm @ 12A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
13nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1705pF @ 15V
Part Status
Obsolete
Power - Max
1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-PowerWDFN
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-MLP (5x6), Power56
Current - Continuous Drain (Id) @ 25°C
12A, 16A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD16404Q5ATexas Instruments2.493296-24250-1-ND1,56000 €Similar
CSD16410Q5ATexas Instruments4.839296-24254-1-ND1,20000 €Similar
Obsolete
Marketplace Stock: 16.321 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16.321In Stock
Ships from Flip Electronics