FDMS9409L-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 210
Unit Price: 2,24000 €
Datasheet
N-Channel 40 V 65A (Tc) 100W (Tj) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMS9409L-F085

DigiKey Part Number
FDMS9409L-F085-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS9409L-F085
Description
MOSFET N-CH 40V 65A 8PQFN
Customer Reference
Detailed Description
N-Channel 40 V 65A (Tc) 100W (Tj) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3360 pF @ 20 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
100W (Tj)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-PQFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
2.8mOhm @ 65A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS5C450NLAFT1Gonsemi210488-NVMFS5C450NLAFT1GCT-ND2,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes