Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FDMS8662 | |
|---|---|
DigiKey Part Number | FDMS8662TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMS8662 |
Description | MOSFET N-CH 30V 28A/49A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 28A (Ta), 49A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS8662 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 6420 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2mOhm @ 28A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS7660AS | onsemi | 3.312 | FDMS7660ASCT-ND | 1,96000 € | Similar |
| BSC020N03LSGATMA1 | Infineon Technologies | 13.729 | BSC020N03LSGATMA1CT-ND | 1,40000 € | Direct |
| BSC0901NSIATMA1 | Infineon Technologies | 4.799 | BSC0901NSIATMA1CT-ND | 1,42000 € | Direct |
| BSC016N03LSGATMA1 | Infineon Technologies | 18.024 | BSC016N03LSGATMA1TR-ND | 1,00287 € | Similar |
| BSC020N03MSGATMA1 | Infineon Technologies | 25.355 | BSC020N03MSGATMA1CT-ND | 1,67000 € | Similar |








