MFR Recommended



FDMS86581 | |
|---|---|
DigiKey Part Number | 488-FDMS86581TR-ND - Tape & Reel (TR) 488-FDMS86581CT-ND - Cut Tape (CT) 488-FDMS86581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86581 |
Description | MOSFET N-CH 60V 30A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 50W (Tj) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86581 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 881 pF @ 30 V |
FET Type | Power Dissipation (Max) 50W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PQFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS5C673NT1G | onsemi | 314 | 488-NTMFS5C673NT1GCT-ND | 1,12000 € | MFR Recommended |


