Similar
Similar
Similar
Similar

Category | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 881 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 50W (Tj) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-PQFN (5x6) |
Rds On (Max) @ Id, Vgs 15mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C677NLWFT1G | onsemi | 2.793 | 488-NVMFS5C677NLWFT1GCT-ND | 1,97000 € | Similar |
| CSD18537NQ5A | Texas Instruments | 0 | 296-36455-1-ND | 1,23000 € | Similar |
| CSD18537NQ5AT | Texas Instruments | 473 | 296-37747-1-ND | 2,05000 € | Similar |
| DMT6016LPS-13 | Diodes Incorporated | 234 | 31-DMT6016LPS-13CT-ND | 1,05000 € | Similar |




