



FDMS86320 | |
|---|---|
DigiKey Part Number | FDMS86320TR-ND - Tape & Reel (TR) FDMS86320CT-ND - Cut Tape (CT) FDMS86320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86320 |
Description | MOSFET N-CH 80V 10.5A/22A 8PQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 10.5A (Ta), 22A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2640 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11.7mOhm @ 10.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,44800 € | 14,48 € |
| 100 | 0,98980 € | 98,98 € |
| 500 | 0,79364 € | 396,82 € |
| 1.000 | 0,73236 € | 732,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60802 € | 1.824,06 € |
| 6.000 | 0,59833 € | 3.589,98 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

