



FDMS86300 | |
|---|---|
DigiKey Part Number | FDMS86300TR-ND - Tape & Reel (TR) FDMS86300CT-ND - Cut Tape (CT) FDMS86300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86300 |
Description | MOSFET N-CH 80V 19A/80A 8PQFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 19A (Ta), 80A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7082 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,79000 € | 17,90 € |
| 100 | 1,24180 € | 124,18 € |
| 500 | 1,05324 € | 526,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86049 € | 2.581,47 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

