N-Channel 150 V 10A (Ta), 45A (Tc) 2.7W (Ta), 113W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 10A (Ta), 45A (Tc) 2.7W (Ta), 113W (Tc) Surface Mount 8-PQFN (5x6)
Brushless DC Motor Control | Datasheet Preview

FDMS86255

DigiKey Part Number
FDMS86255TR-ND - Tape & Reel (TR)
FDMS86255CT-ND - Cut Tape (CT)
FDMS86255DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS86255
Description
MOSFET N-CH 150V 10A/45A POWER56
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 10A (Ta), 45A (Tc) 2.7W (Ta), 113W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
12.4mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4480 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta), 113W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,00000 €5,00 €
103,33300 €33,33 €
1002,38720 €238,72 €
5002,15508 €1.077,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,76068 €5.282,04 €
Manufacturers Standard Package
Unit Price without VAT:5,00000 €
Unit Price with VAT:5,95000 €