



FDMS86181 | |
|---|---|
DigiKey Part Number | FDMS86181TR-ND - Tape & Reel (TR) FDMS86181CT-ND - Cut Tape (CT) FDMS86181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86181 |
Description | MOSFET N-CH 100V 44A/124A 8PQFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 44A (Ta), 124A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4125 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 44A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC040N08NS5ATMA1 | Infineon Technologies | 15.728 | BSC040N08NS5ATMA1CT-ND | 2,91000 € | Similar |
| CSD19502Q5B | Texas Instruments | 2 | 296-37194-1-ND | 2,74000 € | Similar |
| PSMQC040N10NS2_R2_00601 | Panjit International Inc. | 5.299 | 3757-PSMQC040N10NS2_R2_00601CT-ND | 2,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,13200 € | 21,32 € |
| 100 | 1,48830 € | 148,83 € |
| 500 | 1,21506 € | 607,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99268 € | 2.978,04 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |


