



FDMS8460 | |
|---|---|
DigiKey Part Number | FDMS8460TR-ND - Tape & Reel (TR) FDMS8460CT-ND - Cut Tape (CT) FDMS8460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS8460 |
Description | MOSFET N-CH 40V 25A/49A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 25A (Ta), 49A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7205 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 1,93700 € | 19,37 € |
| 100 | 1,35250 € | 135,25 € |
| 500 | 1,10272 € | 551,36 € |
| 1.000 | 1,02250 € | 1.022,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99390 € | 2.981,70 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |



