


FDMS8350LET40 | |
|---|---|
DigiKey Part Number | 488-FDMS8350LET40TR-ND - Tape & Reel (TR) 488-FDMS8350LET40CT-ND - Cut Tape (CT) 488-FDMS8350LET40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS8350LET40 |
Description | MOSFET N-CH 40V 49A/300A POWER56 |
Customer Reference | |
Detailed Description | N-Channel 40 V 49A (Ta), 300A (Tc) 3.33W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 219 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 16590 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 3.33W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 0.85mOhm @ 47A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,08100 € | 30,81 € |
| 100 | 2,20910 € | 220,91 € |
| 500 | 1,83768 € | 918,84 € |
| 1.000 | 1,80668 € | 1.806,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,17600 € | 31,76 € |
| 100 | 2,27750 € | 227,75 € |
| 500 | 1,89452 € | 947,26 € |
| 1.000 | 1,80668 € | 1.806,68 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

