



FDMS8320L | |
|---|---|
DigiKey Part Number | FDMS8320LTR-ND - Tape & Reel (TR) FDMS8320LCT-ND - Cut Tape (CT) FDMS8320LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS8320L |
Description | MOSFET N-CH 40V 36A/100A 8PQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 36A (Ta), 100A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS8320L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11110 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 2,85300 € | 28,53 € |
| 100 | 2,03290 € | 203,29 € |
| 500 | 1,92580 € | 962,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,57337 € | 4.720,11 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |


