Similar
Similar



Category | Rds On (Max) @ Id, Vgs 7.5mOhm @ 12A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 28nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1750pF @ 15V |
Part Status Obsolete | Power - Max 1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerWDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package Power56 |
Current - Continuous Drain (Id) @ 25°C 12A, 22A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD86350Q5D | Texas Instruments | 539 | 296-27532-1-ND | 3,43000 € | Similar |
| STL66DN3LLH5 | STMicroelectronics | 1.305 | 497-12271-1-ND | 2,28000 € | Similar |



